Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 R T0 P5 LLTHC 15 R T0 P5 Series, 8400 N Dynamic Load
- RS Stock No.:
- 184-9752
- Mfr. Part No.:
- LLTHC 15 R T0 P5
- Manufacturer:
- Ewellix Makers in Motion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€112.11
(exc. VAT)
€137.90
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €112.11 |
| 5 + | €107.63 |
*price indicative
- RS Stock No.:
- 184-9752
- Mfr. Part No.:
- LLTHC 15 R T0 P5
- Manufacturer:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Series | LLTHC 15 R T0 P5 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 63.3mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 8.4kN | |
| Static Load Rating | 15.4kN | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Series LLTHC 15 R T0 P5 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 63.3mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 8.4kN | ||
Static Load Rating 15.4kN | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Standard length, slim-line carriage with extended height, which extends the rigidity. Equipped with 4 threads for mounting from top side and available from size 15 to 45.
Related links
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 A T0 P5 LLTHC 15 A T0 P5 Series, 8400 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 U T0 P5 LLTHC Series, 8400 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 R T0 P5 LLTHC 25 R T0 P5 Series, 18800 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 R T0 P5 LLTHC 30 R T0 P5 Series, 26100 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SA T0 P5 LLTHC 15 SA T0 P5 Series, 5.8 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SU T0 P5 LLTHC 15 SU T0 P5 Series, 5.8 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 LU T0 P5 LLTHC 25 LU T0 P5 Series, 24400 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 U T0 P5 LLTHC 20 U-T0 P5 Series, 12400 N Dynamic Load
