INA Linear Guide Bearing PR14044-GR1/0-5, 44000 N Dynamic Load
- RS Stock No.:
- 191-4444
- Mfr. Part No.:
- PR14044-GR1/0-5
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€670.07
(exc. VAT)
€824.19
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €670.07 |
| 5 + | €643.27 |
*price indicative
- RS Stock No.:
- 191-4444
- Mfr. Part No.:
- PR14044-GR1/0-5
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Linear Guide Bearing | |
| Carriage Length | 68.5mm | |
| Carriage Width | 25.4mm | |
| Dynamic Load Rating | 44kN | |
| Static Load Rating | 76kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Linear Guide Bearing | ||
Carriage Length 68.5mm | ||
Carriage Width 25.4mm | ||
Dynamic Load Rating 44kN | ||
Static Load Rating 76kN | ||
Standards/Approvals No | ||
Full complement roller set, inch size mounting dimensions
Related links
- INA Linear Guide Carriage LFKL25-SF LFKL Series, 2.58 kN Dynamic Load
- INA Linear Guide Carriage LFKL32-SF LFKL Series, 6.6 kN Dynamic Load
- INA Linear Guide Carriage LFKL52-SF LFKL Series, 16.8 kN Dynamic Load
- INA Linear Guide Carriage LFL20-SF LFL Series, 2.4 kN Dynamic Load
- Bosch Rexroth Linear Guide Bearing 3842535664 LF12 Series, 8.3 kN Dynamic Load
- Bosch Rexroth Linear Guide Bearing 3842535662 LF6 Series, 3.6 kN Dynamic Load
- Bosch Rexroth Linear Guide Bearing 3842535663 LF20 Series, 23.4 kN Dynamic Load
- INA Linear Guide Carriage KWSE30-V2-G3 KWSE30 Series, 40000 N Dynamic Load
