THK Linear Guide Carriage HSR15C1SSC1(GK) HSR Series, 10900 N Dynamic Load
- RS Stock No.:
- 217-5216
- Mfr. Part No.:
- HSR15C1SSC1(GK)
- Manufacturer:
- THK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€138.89
(exc. VAT)
€170.83
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €138.89 |
| 5 - 9 | €133.33 |
| 10 + | €130.56 |
*price indicative
- RS Stock No.:
- 217-5216
- Mfr. Part No.:
- HSR15C1SSC1(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Series | HSR | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 56.6mm | |
| Carriage Width | 47mm | |
| Dynamic Load Rating | 10.9kN | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Series HSR | ||
Product Type Linear Guide Carriage | ||
Carriage Length 56.6mm | ||
Carriage Width 47mm | ||
Dynamic Load Rating 10.9kN | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Individual linear motion guide blocks from the THK LM guide HSR series for quick and easy interchangeability, ensuring problem free maintenance and short down times.
Balls travel in four precision-ground raceways on an LM rail through the LM block, and endplates incorporated in the LM block
Each row of balls is placed at a contact angle of 45°so that the rated loads applied to the LM block are uniform in all four directions (radial, reverse-radial and lateral directions) for a constant low friction coefficient, and increased rigidity
Blocks self-adjust enabling mounting error to be absorbed, even under a preload, for highly accurate, smooth linear motion
Overall height M(mm) 24
Material carbon steel
Related links
- THK Bearing Block HSR15C1SS(GK) HSR Series, 10900 N Dynamic Load
- THK Linear Guide Carriage HSR25LR1SS(GK) HSR Series, 35200 N Dynamic Load
- THK Linear Guide Carriage HSR20LR1SS(GK) HSR Series, 23900 N Dynamic Load
- THK Linear Guide Carriage HSR25CA1SS(GK) HSR Series, 27600 N Dynamic Load
- THK Linear Guide Carriage HSR30C1SS(GK) HSR Series, 40500 N Dynamic Load
- THK Linear Guide Carriage HSR25C1SSC1(GK) HSR Series, 27600 N Dynamic Load
- THK Linear Guide Carriage HSR30LC1SS(GK) HSR Series, 48.9 kN Dynamic Load
- THK Linear Guide Carriage HSR15R1SS(GK) HSR Series, 8.33 kN Dynamic Load
