THK Linear Guide Carriage SSR20XW1SSC1(GK) SSR Series, 19600 N Dynamic Load
- RS Stock No.:
- 217-5245
- Mfr. Part No.:
- SSR20XW1SSC1(GK)
- Manufacturer:
- THK
Get a bulk buy discount
Add 5 more to save €29.70
View bulk pricing optionsSubtotal (1 unit)*
€148.69
(exc. VAT)
€182.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €148.69 | - |
| 5 - 9 | €142.75 | €29.70 |
| 10 + | €139.75 | €89.40 |
*price indicative
- RS Stock No.:
- 217-5245
- Mfr. Part No.:
- SSR20XW1SSC1(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Series | SSR | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 66.5mm | |
| Carriage Width | 42mm | |
| Dynamic Load Rating | 19.6kN | |
| Acceptable Rail Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Series SSR | ||
Product Type Linear Guide Carriage | ||
Carriage Length 66.5mm | ||
Carriage Width 42mm | ||
Dynamic Load Rating 19.6kN | ||
Acceptable Rail Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK individual block from the THK LM guide SSR series. Extremely useful for sudden design changes and when performing maintenance.
Circulates the ball row using the end plate that is assembled in the LM block when the ball rotates the rotating side with four rows that have been precision ground into the LM block and LM rail
This ball retainer has been adopted which has eliminated mutual friction between balls and also improves the holding power of the grease
Material carbon steel
Call out size 20
Related links
- THK Linear Guide Carriage SSR25XW1SSC1(GK) SSR Series, 31.5 kN Dynamic Load
- THK Linear Guide Carriage SSR25XV1SS(GK) SSR Series, 21.7 kN Dynamic Load
- THK Linear Guide Carriage SSR30XW1SS(GK) SSR Series, 46.5 kN Dynamic Load
- THK Linear Guide Carriage SSR25XW1SS(GK) SSR-XW Series, 31.4 kN Dynamic Load
- THK Linear Guide Carriage SSR15XV1SS(GK) SSR-XV Series, 9.1 kN Dynamic Load
- THK Linear Guide Carriage SSR20XW1SS(GK) SSR-XW Series, 19600 kN Dynamic Load
- THK Linear Guide Carriage SSR15XW1SS(GK) SSR-XW Series, 14.7 kN Dynamic Load
- THK Linear Guide Carriage SSR20XV1SS(GK) SSR-XV Series, 13.4 kN Dynamic Load
