Bosch Rexroth Guide Block R165321420 R16 Series, 37.3 kN Dynamic Load
- RS Stock No.:
- 246-9281
- Mfr. Part No.:
- R165321420
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€297.15
(exc. VAT)
€365.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.15 |
*price indicative
- RS Stock No.:
- 246-9281
- Mfr. Part No.:
- R165321420
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Guide Block | |
| Series | R16 | |
| Carriage Length | 107.9mm | |
| Carriage Width | 36mm | |
| Dynamic Load Rating | 37.3kN | |
| Static Load Rating | 52.5kN | |
| Acceptable Rail Width | 70mm | |
| Carriage Type | Ball | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Guide Block | ||
Series R16 | ||
Carriage Length 107.9mm | ||
Carriage Width 36mm | ||
Dynamic Load Rating 37.3kN | ||
Static Load Rating 52.5kN | ||
Acceptable Rail Width 70mm | ||
Carriage Type Ball | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has FLS design with flange width, normal length, standard height.
Size 25
Accuracy class normal
Overall length of the runner block 107,9 mm
Preload class C1 low preload
Maximum precision
Related links
- Bosch Rexroth Guide Block R165321320 R16 Series, 37.3 kN Dynamic Load
- Bosch Rexroth Guide Block R165181320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165131320 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R162221320 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R162281320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165119420 R16 Series, 9.86 kN Dynamic Load
