IKO Nippon Thompson Linear Guide Carriage MH15C1HS2 MH Series, 11600 N Dynamic Load
- RS Stock No.:
- 255-0137
- Mfr. Part No.:
- MH15C1HS2
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€124.14
(exc. VAT)
€152.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.14 |
*price indicative
- RS Stock No.:
- 255-0137
- Mfr. Part No.:
- MH15C1HS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Guide Carriage | |
| Series | MH | |
| Carriage Length | 66mm | |
| Carriage Width | 47mm | |
| Dynamic Load Rating | 11600N | |
| Static Load Rating | 13400N | |
| Carriage Type | Ball | |
| Acceptable Rail Width | 15mm | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Guide Carriage | ||
Series MH | ||
Carriage Length 66mm | ||
Carriage Width 47mm | ||
Dynamic Load Rating 11600N | ||
Static Load Rating 13400N | ||
Carriage Type Ball | ||
Acceptable Rail Width 15mm | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson C-Lube linear way MH is an H-Series linear motion rolling guide with high load rating and rigidity. It uses large-diameter steel balls and has built-in C-Lube lubrication which provides long-term, maintenance-free operation.
Maintenance-Free
Size 15 mm
Related links
- IKO Nippon Thompson Linear Guide Carriage MHS15C1HS MHS Series, 11600 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MH20C1HS2 MH Series, 18100 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MH25C1HS2 MH Series, 25200 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2320 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF10C1HS2 ML Series, 849 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLG15C1HS2 ML Series, 6620 N Dynamic Load
