Igus Linear Guide Carriage WWH-21-20-80-25 WWH-21 Series, 3360 N Dynamic Load
- RS Stock No.:
- 272-3717
- Mfr. Part No.:
- WWH-21-20-80-25
- Manufacturer:
- Igus
Subtotal (1 unit)*
€312.02
(exc. VAT)
€383.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.02 |
*price indicative
- RS Stock No.:
- 272-3717
- Mfr. Part No.:
- WWH-21-20-80-25
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | WWH-21 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 250mm | |
| Carriage Width | 134mm | |
| Dynamic Load Rating | 3360N | |
| Static Load Rating | 3360N | |
| Carriage Material | Die Cast Zinc | |
| Acceptable Rail Width | 116mm | |
| Carriage Type | Slider | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series WWH-21 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 250mm | ||
Carriage Width 134mm | ||
Dynamic Load Rating 3360N | ||
Static Load Rating 3360N | ||
Carriage Material Die Cast Zinc | ||
Acceptable Rail Width 116mm | ||
Carriage Type Slider | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus DryLin W hybrid slide system carriage with 4 double roller bearings and with clamping is made of die-cast zinc, for horizontal installation.
Round design
Related links
- Igus Linear Guide Carriage WWH-21-20-80-25-SL WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-20 WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-15-SL-HKA WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-20-SL-HKA WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-20-HKA WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-20-80-25-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-20-80-15-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-20-80-15 WWH-21 Series
