Igus Linear Guide Carriage WWH-21-10-80-15-SL-HKA WWH-21 Series, 1400 N Dynamic Load
- RS Stock No.:
- 272-4299
- Mfr. Part No.:
- WWH-21-10-80-15-SL-HKA
- Manufacturer:
- Igus
Subtotal (1 unit)*
€339.02
(exc. VAT)
€416.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.02 |
*price indicative
- RS Stock No.:
- 272-4299
- Mfr. Part No.:
- WWH-21-10-80-15-SL-HKA
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | WWH-21 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 150mm | |
| Carriage Width | 107mm | |
| Dynamic Load Rating | 1400N | |
| Static Load Rating | 1400N | |
| Acceptable Rail Width | 94mm | |
| Carriage Material | Die Cast Zinc | |
| Carriage Type | Slider | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series WWH-21 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 150mm | ||
Carriage Width 107mm | ||
Dynamic Load Rating 1400N | ||
Static Load Rating 1400N | ||
Acceptable Rail Width 94mm | ||
Carriage Material Die Cast Zinc | ||
Carriage Type Slider | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus DryLin W Hybrid slider carriages with 4 double roller bearings with through hole for cameras is suitable for high speed operations.
Round design
Related links
- Igus Linear Guide Carriage WWH-21-10-40-20-SL-HKA WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-80-20-HKA WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-120-20-HKA WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-120-10-HKA WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-120-15-HKA WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-40-15-HKA WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-80-15 WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-80-20-SL WWH-21 Series, 1400 N Dynamic Load
