THK Linear Guide Carriage HRW27CA1SS(GK) HRW Series, 11.5 kN Dynamic Load

Image representative of range

Get a bulk buy discount

Add 5 more to save €41.25

View bulk pricing options

Subtotal (1 unit)*

€265.87

(exc. VAT)

€327.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€265.87-
5 +€257.62€41.25

*price indicative

RS Stock No.:
810-0274
Mfr. Part No.:
HRW27CA1SS(GK)
Manufacturer:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Carriage

Series

HRW

Carriage Length

72.8mm

Carriage Width

80mm

Dynamic Load Rating

11.5kN

Static Load Rating

20.4kN

Carriage Type

LM Block

Carriage Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

HRW-CA Linear Carriages


THK's HRW-CA linear motion carriages are ideal for applications requiring compact installation and high rigidity. The HRW-CA carriage uses a large number of balls to carry large loads and Running on 4 rows of balls with a 45° contact angle spreading loads evenly between the four trains of balls the rail and carriage can be installed to operate in any direction. Synthetic resin end plates are used to provide quiet running and smooth operation.

Suitable for a diverse range of applications including NC machinery, conveyance systems and electrical discharge machinery.

Wide rail design capable of handling large moments removing the need for a second rail.

Low noise

Compact dimension

High load carrying capability

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy