THK Linear Guide Carriage SHS20LC1SS(GK) SHS Series, 28100 kN Dynamic Load
- RS Stock No.:
- 810-0290
- Mfr. Part No.:
- SHS20LC1SS(GK)
- Manufacturer:
- THK
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€186.17
(exc. VAT)
€228.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €186.17 | - |
| 5 + | €180.40 | 3% |
*price indicative
- RS Stock No.:
- 810-0290
- Mfr. Part No.:
- SHS20LC1SS(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Series | SHS | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 98mm | |
| Carriage Width | 63mm | |
| Dynamic Load Rating | 28100kN | |
| Static Load Rating | 50.3kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Series SHS | ||
Product Type Linear Guide Carriage | ||
Carriage Length 98mm | ||
Carriage Width 63mm | ||
Dynamic Load Rating 28100kN | ||
Static Load Rating 50.3kN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SHS-LC Linear Carriages
THK's SHS-LC range of linear motion carriages feature 4 rows of balls with a cage and 45° contact angle spreading loads evenly in all directions and allowing the SHS-LC system to be mounted in any orientation. The caged ball design eradicates friction between balls and creates grease pockets coating the ball surface with an oil film, minimising losses to friction and providing smooth, high speed running over long maintenance free running periods.
Suitable for a wide range of applications including CNC lathes, drilling machines, conveyance systems and electric discharge machines.
High speed
Smooth motion
Low running noise
Low Maintenance
Long service life
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK Linear Guide Carriage SHS20LV1SS(GK) SHS Series, 28100 N Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS25V1SS(GK) SHS Series, 31700 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS30V1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS15V1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS20V1SS(GK) SHS Series, 22300 kN Dynamic Load
- THK Linear Guide Carriage SHS20C1SS(GK) SHS Series, 22300 kN Dynamic Load
