NSK Guide Block NAH30ANCE01PCZ =N/P R 85 N Series, 32500 N Dynamic Load
- RS Stock No.:
- 849-8770
- Mfr. Part No.:
- NAH30ANZ
- Manufacturer:
- NSK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€158.03
(exc. VAT)
€194.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €158.03 |
| 5 - 9 | €151.70 |
| 10 + | €148.55 |
*price indicative
- RS Stock No.:
- 849-8770
- Mfr. Part No.:
- NAH30ANZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Guide Block | |
| Series | N | |
| Carriage Length | 85.6mm | |
| Carriage Width | 60mm | |
| Dynamic Load Rating | 32500N | |
| Static Load Rating | 51500N | |
| Standards/Approvals | ISO14728-2, ISO14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Guide Block | ||
Series N | ||
Carriage Length 85.6mm | ||
Carriage Width 60mm | ||
Dynamic Load Rating 32500N | ||
Static Load Rating 51500N | ||
Standards/Approvals ISO14728-2, ISO14728-1 | ||
NS Series Compact Linear Carriages
NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
Features and Benefits
1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSKs K1 lubrication System
NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.
Related links
- NSK Guide Block NAH30EMCE01KCZ =N/P R 85 N Series, 32500 N Dynamic Load
- NSK Guide Block NAH30EMCE01PCZ =N/P R 85 N Series, 32500 N Dynamic Load
- NSK Guide Block NAH30ANCE01KCZ =N/P R 85 N Series, 32500 N Dynamic Load
- NSK Guide Block NAH15EMCE01PCZ =N/P R 85 N Series, 11300 N Dynamic Load
- NSK Guide Block NAH20EMCE01KCZ =N/P R 85 N Series, 18800 N Dynamic Load
- NSK Guide Block NAH25ANCE01PCZ =N/P R 85 N Series, 26800 N Dynamic Load
- NSK Guide Block NAS15CLCE01KCZ =N/P R 85 N Series, 5750 N Dynamic Load
- NSK Guide Block NAH25EMCE01KCZ =N/P R 85 N Series, 239 N Dynamic Load
