NSK Guide Block NAS15ALCE01PCZ =N/P R 85 N Series, 5750 N Dynamic Load
- RS Stock No.:
- 849-8786
- Mfr. Part No.:
- NAS15ALZ
- Manufacturer:
- NSK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€96.02
(exc. VAT)
€118.10
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €96.02 |
| 5 - 9 | €92.18 |
| 10 + | €90.26 |
*price indicative
- RS Stock No.:
- 849-8786
- Mfr. Part No.:
- NAS15ALZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Guide Block | |
| Series | N | |
| Carriage Length | 56.8mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 5750N | |
| Static Load Rating | 9100N | |
| Standards/Approvals | ISO14728-1, ISO14728-2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Guide Block | ||
Series N | ||
Carriage Length 56.8mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 5750N | ||
Static Load Rating 9100N | ||
Standards/Approvals ISO14728-1, ISO14728-2 | ||
NS Series Compact Linear Guides
NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSKs K1 lubrication System
NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.
Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.
Related links
- NSK Guide Block NAS15ALCE01KCZ =N/P R 85 N Series, 5750 N Dynamic Load
- NSK Guide Block NAS15CLCE01KCZ =N/P R 85 N Series, 5750 N Dynamic Load
- NSK Guide Block NAS15CLCE01PCZ =N/P R 85 Not Found Series, 5750 N Dynamic Load
- NSK Guide Block NAH15EMCE01PCZ =N/P R 85 N Series, 11300 N Dynamic Load
- NSK Guide Block NAH30EMCE01PCZ =N/P R 85 N Series, 32500 N Dynamic Load
- NSK Guide Block NAH30ANCE01KCZ =N/P R 85 N Series, 32500 N Dynamic Load
- NSK Guide Block NAH25ANCE01PCZ =N/P R 85 N Series, 26800 N Dynamic Load
- NSK Guide Block NAH25ANCE01KCZ =N/P R 85 N Series, 26800 N Dynamic Load
