RS PRO, Linear Guide Rail 34 mm width 1000 mm Length
- RS Stock No.:
- 345-392
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€448.10
(exc. VAT)
€551.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.10 |
*price indicative
- RS Stock No.:
- 345-392
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rail Width | 34mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1000mm | |
| Series | RS PRO | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rail Width 34mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1000mm | ||
Series RS PRO | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO RG Guide Rails
The RG series features a roller as the rolling element instead of steel balls. The roller series offers super high rigidity and very high load capacities. The RG series is designed with a 45-degree contact angle. Elastic deformation of the linear contact surface, during load, is greatly reduced thereby offering greater rigidity and higher load capacities in all 4 load directions. The RG series linear guideway offers high performance for high-precision manufacturing and achieving longer service life.
Features and Benefits
Linear guide rail for use with RS PRO guide blocks
Roller bearing design
Mounted from TOP
45° contact angle
Carbon Steel construction
Very high loads
High level of rigidity
Low displacement force
Free of play
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RG Series, Linear Guide Rail 34 mm width 1000 mm Length
- RS PRO RG Series, Linear Guide Rail 34 mm width 600 mm Length
- RS PRO RG Series, Linear Guide Rail 34 mm width 300 mm Length
- RS PRO RG Series, Linear Guide Rail 20 mm width 1000 mm Length
- RS PRO RG Series, Linear Guide Rail 15 mm width 1000 mm Length
- RS PRO RG Series, Linear Guide Rail 28 mm width 1000 mm Length
- RS PRO RG Series, Linear Guide Rail 23 mm width 1000 mm Length
- RS PRO EG Series, Linear Guide Rail 34 mm width 1000 mm Length
