RS PRO MGW Series, Linear Guide Rail 9 mm width 300 mm Length
- RS Stock No.:
- 345-414
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€174.67
(exc. VAT)
€214.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.67 |
*price indicative
- RS Stock No.:
- 345-414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rail Width | 9mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 300mm | |
| Series | MGW | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rail Width 9mm | ||
Product Type Linear Guide Rail | ||
Rail Length 300mm | ||
Series MGW | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO MGW Linear Guide Rail, 9mm
A top mounting miniature guide rail with a gothic arch contact design guaranteeing high rigidity in all directions. For use with the RS PRO range of linear guide blocks. Constructed from Stainless Steel for strength. The guide rail is ideal for applications requiring a high degree of accuracy achieving a H rating.;Perfect for compact systems and industrial applications requiring a high level of precision.;Applications include printers, robotics, precision measurement and Semiconductor equipment where a high degree of accuracy is required.
Features and Benefits
Linear guide rail for use with RS PRO guide blocks;Mounted from top;45° contact angle;Gothic arch contact design ;High accuracy (H);Compact build;Stainless Steel construction;High level of rigidity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO MGW Series, Linear Guide Rail 9 mm width 600 mm Length
- RS PRO MGW Series, Linear Guide Rail 9 mm width 1000 mm Length
- Igus T Series Linear Guide Rail 9 mm width 300 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 195 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 120 mm Length
- RS PRO MGW Series, Linear Guide Rail 12 mm width 300 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 155 mm Length
- RS PRO MGW Series, Linear Guide Rail 7 mm width 300 mm Length
