RS PRO, Linear Guide Rail 34 mm width 300 mm Length
- RS Stock No.:
- 345-446
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€123.93
(exc. VAT)
€152.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.93 |
*price indicative
- RS Stock No.:
- 345-446
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Guide Rail | |
| Rail Width | 34mm | |
| Rail Length | 300mm | |
| Series | RS PRO | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Guide Rail | ||
Rail Width 34mm | ||
Rail Length 300mm | ||
Series RS PRO | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO EGR Linear Guide Rail, 35mm
A top mounting low profile guide rail for use with the RS PRO range of linear guide blocks. Constructed from Carbon Steel for strength and rigidity. The guide rail is ideal for high speed applications requiring higher travel speeds whilst maintaining a low level of running noise.
Features and Benefits
Linear guide rail for use with RS PRO guide blocks;Mounted from top;45° contact angle ;Low profile build;Carbon Steel construction;High loads;High level of rigidity;Low friction losses;Free of play
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, Linear Guide Rail 34 mm width 300 mm Length
- RS PRO, Linear Guide Rail 34 mm width 600 mm Length
- RS PRO, Linear Guide Rail 34 mm width 1 m Length
- RS PRO, Linear Guide Rail 28 mm width 300 mm Length
- RS PRO, Linear Guide Rail 20 mm width 300 mm Length
- RS PRO, Linear Guide Rail 15 mm width 300 mm Length
- RS PRO, Linear Guide Rail 23 mm width 300 mm Length
- RS PRO MGW Series, Linear Guide Rail 7 mm width 300 mm Length
