Bosch Rexroth R0445 Series, R987261828, Linear Guide Rail 12 mm width 200 mm Length

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€93.49

(exc. VAT)

€114.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€93.49-
5 - 9€89.754%
10 +€87.886%

*price indicative

RS Stock No.:
409-561
Mfr. Part No.:
R987261828
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Rail Width

12mm

Product Type

Linear Guide Rail

Rail Length

200mm

Series

R0445

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Miniature Guides Series R0442 & R0445


The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits


• High load capacity in all directions of load application

• Built-in ball retention for safe shipping and ease of mounting

• Smooth running thanks to optimal ball recirculation and precise track geometry

• Low friction seals fitted as standard

• Low profile

• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088

• Accuracy class N

Bosch Rexroth Ball Rail Systems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy