Fischer Elektronik FS Series, FS 85/84 MM, Linear Guide Rail 18.8 mm width 84 mm Length
- RS Stock No.:
- 577-592
- Distrelec Article No.:
- 304-65-435
- Mfr. Part No.:
- FS 85/84 MM
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 100 units)*
€50.74
(exc. VAT)
€62.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.74 | €0.507 |
*price indicative
- RS Stock No.:
- 577-592
- Distrelec Article No.:
- 304-65-435
- Mfr. Part No.:
- FS 85/84 MM
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Linear Guide Rail | |
| Rail Width | 18.8mm | |
| Rail Length | 84mm | |
| Series | FS | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Linear Guide Rail | ||
Rail Width 18.8mm | ||
Rail Length 84mm | ||
Series FS | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Guide rails are designed to withstand a temperature range of permanent up to 100°C, making them suitable for a variety of industrial applications. With a UL 94 V-0 flammability class, these guide rails offer enhanced fire resistance, ensuring safety and durability in harsh environments.
Screw on type mounting
Polyamide material
Related links
- Fischer Elektronik FS Series Linear Guide Rail 18.8 mm width 50 mm Length
- Fischer Elektronik FS Series Linear Guide Rail 6 mm width 100 mm Length
- Fischer Elektronik MSVL Series Linear Guide Rail 13.5 mm width 85 mm Length
- Bosch Rexroth R2045 Series 440 MM, Linear Guide Rail 30 mm width 440 mm Length
- Bosch Rexroth R2045 Series 640 MM, Linear Guide Rail 20 mm width 640 mm Length
- Bosch Rexroth R2045 Series 160 MM, Linear Guide Rail 15 mm width 160 mm Length
- XP Power for FS Series
- Bosch Rexroth R2045 Series 1240 MM, Linear Guide Rail 20 mm width 1240 mm Length
