THK HSR30 Series, HSR30-1000L(GK), Linear Guide Rail 30 mm width 1 m Length
- RS Stock No.:
- 619-770
- Mfr. Part No.:
- HSR30-1000L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€290.23
(exc. VAT)
€356.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.23 |
*price indicative
- RS Stock No.:
- 619-770
- Mfr. Part No.:
- HSR30-1000L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1m | |
| Series | HSR30 | |
| Material | Alloy Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1m | ||
Series HSR30 | ||
Material Alloy Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- FR
The THK Global standard size LM Guide has each row of balls is placed at a contact angle of 45° so that the rated loads applied to the LM block are uniform in the four directions such as radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.
Large permissible load
Ideal column circular arc groove
2 point contact structure
Superior error absorbing capability with DF structure
Significant energy saving effect
Related links
- THK SR30 Series Linear Guide Rail 30 mm width 1000 mm Length
- THK SHS30 Series Linear Guide Rail 30 mm width 1000 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 1000 mm Length
- THK SHS25 Series Linear Guide Rail 25 mm width 1000 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 1000 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 1000 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 1000 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 2040 mm Length
