THK SR20 Series, SR20-2020L(GK), Linear Guide Rail 20 mm width 2.02 m Length
- RS Stock No.:
- 619-811
- Mfr. Part No.:
- SR20-2020L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€386.24
(exc. VAT)
€475.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.24 |
*price indicative
- RS Stock No.:
- 619-811
- Mfr. Part No.:
- SR20-2020L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 20mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 2.02m | |
| Series | SR20 | |
| Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 20mm | ||
Product Type Linear Guide Rail | ||
Rail Length 2.02m | ||
Series SR20 | ||
Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- FR
The THK Radial Type LM Guide Model features balls roll in four rows of raceways precision ground on an LM rail and an LM block, and endplates incorporated in the LM block allow the balls to circulate. Since a retainer plate holds the balls, they will not fall off even if the LM block is removed from the LM rail. The low height of the LM block makes it highly rigid, achieving stable, high precision linear motion.
Low noise
High durability
Compact with large load capacity
Mounting accuracy can easily be achieved
High accuracy
Self adjusting capability
Related links
- THK SR25 Series Linear Guide Rail 25 mm width 2.02 m Length
- THK SR20 Series Linear Guide Rail 20 mm width 1.78 m Length
- THK SR20 Series Linear Guide Rail 20 mm width 1.06 m Length
- THK SR20 Series Linear Guide Rail 20 mm width 1.24 m Length
- THK SR20 Series Linear Guide Rail 20 mm width 760 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 340 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 1.6 m Length
- THK SR20 Series Linear Guide Rail 20 mm width 1.18 m Length
