THK SR30 Series, SR30-1960L(GK), Linear Guide Rail 30 mm width 1.96 m Length

Subtotal (1 unit)*

€429.25

(exc. VAT)

€527.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€429.25

*price indicative

RS Stock No.:
619-844
Mfr. Part No.:
SR30-1960L(GK)
Manufacturer:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Rail

Rail Width

30mm

Rail Length

1.96m

Series

SR30

Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

COO (Country of Origin):
FR
The THK Radial Type LM Guide Model features balls roll in four rows of raceways precision ground on an LM rail and an LM block, and endplates incorporated in the LM block allow the balls to circulate. Since a retainer plate holds the balls, they will not fall off even if the LM block is removed from the LM rail. The low height of the LM block makes it highly rigid, achieving stable, high precision linear motion.

Low noise

High durability

Compact with large load capacity

Mounting accuracy can easily be achieved

High accuracy

Self adjusting capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy