THK SHS20 Series, SHS20-760L(GK), Linear Guide Rail 20 mm width 760 mm Length
- RS Stock No.:
- 619-870
- Mfr. Part No.:
- SHS20-760L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€226.66
(exc. VAT)
€278.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.66 |
*price indicative
- RS Stock No.:
- 619-870
- Mfr. Part No.:
- SHS20-760L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 20mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 760mm | |
| Series | SHS20 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 20mm | ||
Product Type Linear Guide Rail | ||
Rail Length 760mm | ||
Series SHS20 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The THK SHS Model rails also include a type where the LM rail is tapped from the bottom. This type is useful when mounting from the bottom of the base and when increased contamination protection is desired. Balls roll in four rows of raceways precision ground on an LM rail and an LM block and ball cages and endplates incorporated in the LM block allow the balls to circulate. Each row of balls is placed at a contact angle of 45°so that the rated loads applied to the LM block are uniform in the four directions of radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.
Long term maintenance free
High accuracy
Heavy load
Self adjusting capability
4 way equal load
Related links
- THK SHS20 Series Linear Guide Rail 20 mm width 1000 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 700 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 1360 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 2200 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 640 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 580 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 1120 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 1060 mm Length
