THK HSR Series, HSR20-1240L(GK), Linear Guide Rail 20 mm width 1.24 m Length
- RS Stock No.:
- 619-915
- Mfr. Part No.:
- HSR20-1240L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€331.36
(exc. VAT)
€407.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.36 |
*price indicative
- RS Stock No.:
- 619-915
- Mfr. Part No.:
- HSR20-1240L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 20mm | |
| Rail Length | 1.24m | |
| Series | HSR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 20mm | ||
Rail Length 1.24m | ||
Series HSR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The THK Global standard size LM Guide has each row of balls is placed at a contact angle of 45° so that the rated loads applied to the LM block are uniform in the four directions such as radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.
Large permissible load
Ideal column circular arc groove
2 point contact structure
Superior error absorbing capability with DF structure
Significant energy saving effect
Related links
- THK HSR Series Linear Guide Rail 15 mm width 1240 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 1240 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 1240 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 1240 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 1240 mm Length
- THK SHS30 Series Linear Guide Rail 30 mm width 1240 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 1240 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 1240 mm Length
