THK HSR20 Series, HSR20-2200L(GK), Linear Guide Rail 20 mm width 2.2 m Length
- RS Stock No.:
- 619-923
- Mfr. Part No.:
- HSR20-2200L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€587.90
(exc. VAT)
€723.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €587.90 |
*price indicative
- RS Stock No.:
- 619-923
- Mfr. Part No.:
- HSR20-2200L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 20mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 2.2m | |
| Series | HSR20 | |
| Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 20mm | ||
Product Type Linear Guide Rail | ||
Rail Length 2.2m | ||
Series HSR20 | ||
Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- FR
The THK Global standard size LM Guide has each row of balls is placed at a contact angle of 45° so that the rated loads applied to the LM block are uniform in the four directions such as radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.
Large permissible load
Ideal column circular arc groove
2 point contact structure
Superior error absorbing capability with DF structure
Significant energy saving effect
Related links
- THK SR20 Series Linear Guide Rail 20 mm width 2.2 m Length
- THK SHS20 Series Linear Guide Rail 20 mm width 2.2 m Length
- THK HSR25 Series Linear Guide Rail 25 mm width 2.2 m Length
- THK SHS30 Series Linear Guide Rail 30 mm width 2.2 m Length
- THK SR30 Series Linear Guide Rail 30 mm width 2.2 m Length
- THK HSR30 Series Linear Guide Rail 30 mm width 2.2 m Length
- THK SHS25 Series Linear Guide Rail 25 mm width 2.2 m Length
- THK SR25 Series Linear Guide Rail 25 mm width 2.2 m Length
