THK SR Series, SR30-2920L(GK), Linear Guide Rail 30mm width 2920mm Length
- RS Stock No.:
- 620-010
- Mfr. Part No.:
- SR30-2920L(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€633.18
(exc. VAT)
€778.81
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €633.18 |
*price indicative
- RS Stock No.:
- 620-010
- Mfr. Part No.:
- SR30-2920L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 30mm | |
| Rail Length | 2920mm | |
| Manufacturer Series | SR | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 30mm | ||
Rail Length 2920mm | ||
Manufacturer Series SR | ||
- COO (Country of Origin):
- FR
The THK Radial Type LM Guide Model features balls roll in four rows of raceways precision ground on an LM rail and an LM block, and endplates incorporated in the LM block allow the balls to circulate. Since a retainer plate holds the balls, they will not fall off even if the LM block is removed from the LM rail. The low height of the LM block makes it highly rigid, achieving stable, high precision linear motion.
Low noise
High durability
Compact with large load capacity
Mounting accuracy can easily be achieved
High accuracy
Self adjusting capability
High durability
Compact with large load capacity
Mounting accuracy can easily be achieved
High accuracy
Self adjusting capability
Related links
- THK SR Series Linear Guide Rail 30mm width 1160mm Length
- THK SR Series Linear Guide Rail 30mm width 2120mm Length
- THK SR Series Linear Guide Rail 30mm width 1080mm Length
- THK SR Series Linear Guide Rail 30mm width 1720mm Length
- THK SR Series Linear Guide Rail 30mm width 2520mm Length
- THK SR Series Linear Guide Rail 30mm width 2440mm Length
- THK SR Series Linear Guide Rail 30mm width 1320mm Length
- THK SR Series Linear Guide Rail 30mm width 360mm Length
