THK SRS15 Series, SRS15-270LM(GK), Linear Guide Rail 15 mm width 270 mm Length
- RS Stock No.:
- 620-033
- Mfr. Part No.:
- SRS15-270LM(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€106.21
(exc. VAT)
€130.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.21 |
*price indicative
- RS Stock No.:
- 620-033
- Mfr. Part No.:
- SRS15-270LM(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 270mm | |
| Series | SRS15 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 270mm | ||
Series SRS15 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The THK Caged Ball LM Guide model SRS has a structure where two raceways are incorporated into the compact body, enabling the model to receive loads in all directions, and to be used in locations where a moment is applied with a single rail. In addition, use of ball cages eliminates friction be tween balls, thus achieving high speed, low noise, acceptable running sound, long service life, and long term maintenance free operation.
Low dust generation
Compact
Lightweight
Long term maintenance free
High accuracy
4 way equal load
Miniature
Bolts mounted from above
Related links
- THK SRS15 Series Linear Guide Rail 15 mm width 870 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 550 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 190 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 350 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 430 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 670 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 470 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 150 mm Length
