NSK PE Series, P1E150200PKNF01PCZ, Linear Guide Rail 15 mm width 200 mm Length
- RS Stock No.:
- 620-791
- Mfr. Part No.:
- P1E150200PKNF01PCZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
€123.20
(exc. VAT)
€151.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.20 |
*price indicative
- RS Stock No.:
- 620-791
- Mfr. Part No.:
- P1E150200PKNF01PCZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 200mm | |
| Series | PE | |
| Material | Stainless Steel | |
| Standards/Approvals | JCIS 10-70 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 200mm | ||
Series PE | ||
Material Stainless Steel | ||
Standards/Approvals JCIS 10-70 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Wide miniature linear guides are typically used in semiconductor and life science applications and feature ball bearing type with two bearing circuits. They offer moderate load capability and speed, along with high acceleration performance. These guides are designed with interchangeable components and deliver highly smooth motion due to optimized ball recirculation. The ball slide is approximately 20% lighter than conventional models such as the LU and LE series, thanks to the use of resin materials. The incorporation of resin components in the ball circulation system also helps reduce collision noise between steel balls and the circulating circuit walls, leading to lower noise intensity. Additionally, the new design significantly reduces particle generation compared to conventional models.
Excellent particle resistance
High corrosion resistance
Easy handling
Long-term maintenance-free
Base material is stainless steel
Related links
- NSK PE Series Linear Guide Rail 15 mm width 500 mm Length
- NSK PE Series Linear Guide Rail 15 mm width 590 mm Length
- NSK PU Series Linear Guide Rail 15 mm width 200 mm Length
- NSK PE Series Linear Guide Rail 9 mm width 400 mm Length
- NSK PE Series Linear Guide Rail 42 mm width 310 mm Length
- Bosch Rexroth R0445 Series Linear Guide Rail 15 mm width 200 mm Length
- NSK N1S Series Linear Guide Rail 15 mm width 1 m Length
- NSK LU Series Linear Guide Rail 15 mm width 630 mm Length
