NSK N1S Series, N1S351000LCNF01PCZ, Linear Guide Rail 35 mm width 1 m Length
- RS Stock No.:
- 620-993
- Mfr. Part No.:
- N1S351000LCNF01PCZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
€146.06
(exc. VAT)
€179.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.06 |
*price indicative
- RS Stock No.:
- 620-993
- Mfr. Part No.:
- N1S351000LCNF01PCZ
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 35mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1m | |
| Series | N1S | |
| Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 35mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1m | ||
Series N1S | ||
Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear Guide Rails designed for compact linear motion systems requiring medium to high load capacity in limited spaces. Manufactured from special high carbon steel, these rails feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is compatible with NAS ball slides and offer precise motion control with interchangeable mounting dimensions.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK N1S Series Linear Guide Rail 35 mm width 2 m Length
- NSK N1S Series Linear Guide Rail 35 mm width 500 mm Length
- NSK N1S Series Linear Guide Rail 35 mm width 3 m Length
- NSK N1S Series Linear Guide Rail 35 mm width 1.5 m Length
- NSK N1S Series Linear Guide Rail 35 mm width 2.5 m Length
- NSK N1S Series Linear Guide Rail 15 mm width 1 m Length
- NSK N1S Series Linear Guide Rail 20 mm width 1 m Length
- NSK N1S Series Linear Guide Rail 25 mm width 1 m Length
