NSK N1H Series, N1H201500LCNF01PCZ, Linear Guide Rail 20 mm width 1.5 m Length
- RS Stock No.:
- 621-170
- Mfr. Part No.:
- N1H201500LCNF01PCZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
€201.60
(exc. VAT)
€247.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.60 |
*price indicative
- RS Stock No.:
- 621-170
- Mfr. Part No.:
- N1H201500LCNF01PCZ
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 20mm | |
| Rail Length | 1.5m | |
| Series | N1H | |
| Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Rail | ||
Rail Width 20mm | ||
Rail Length 1.5m | ||
Series N1H | ||
Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear Guide Rails engineered for high to super-high load applications with robust performance and long service life. Made from special high carbon steel, these rails feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed operation. It is compatible with NAH ball slides and offer interchangeable mounting dimensions for easy integration into existing systems.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK N1H Series Linear Guide Rail 25 mm width 1.5 m Length
- NSK N1H Series Linear Guide Rail 35 mm width 1.5 m Length
- NSK N1H Series Linear Guide Rail 30 mm width 1.5 m Length
- NSK N1H Series Linear Guide Rail 15 mm width 1.5 m Length
- NSK N1S Series Linear Guide Rail 20 mm width 1.5 m Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 20 mm width 1.5 m Length
- NSK N1H Series Linear Guide Rail 20 mm width 400 mm Length
- NSK N1H Series Linear Guide Rail 20 mm width 500 mm Length
