nVent SCHROFF 20800 Series, 20800-212, Linear Guide Rail 13.2 mm width 103 mm Length
- RS Stock No.:
- 655-582
- Mfr. Part No.:
- 20800-212
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 pack of 4 units)*
€96.35
(exc. VAT)
€118.51
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.35 | €24.088 |
*price indicative
- RS Stock No.:
- 655-582
- Mfr. Part No.:
- 20800-212
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rail Width | 13.2mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 103mm | |
| Series | 20800 | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rail Width 13.2mm | ||
Product Type Linear Guide Rail | ||
Rail Length 103mm | ||
Series 20800 | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 20800 Series Polyamide Enclosure Profile 13 mm H 13 mm L For Use With 19 in Subracks
- nVent SCHROFF 20800 Series Keying/Coding Contact Strip for Use with Connectors In Accordance With EN 60603 (DIN 41612),
- Bosch Rexroth Guide Block R200171404 R2001 Series, 20800 N Dynamic Load
- RS PRO, Linear Guide Rail 28 mm width 600 mm Length
- RS PRO, Linear Guide Rail 20 mm width 600 mm Length
- RS PRO, Linear Guide Rail 20 mm width 1 m Length
- RS PRO, Linear Guide Rail 20 mm width 300 mm Length
- RS PRO, Linear Guide Rail 28 mm width 300 mm Length
