RS PRO MGN Series, Linear Guide Rail 7 mm width 180 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.54

(exc. VAT)

€72.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€58.54
5 - 9€56.19
10 +€55.02

*price indicative

RS Stock No.:
176-6663
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Linear Guide Rail

Rail Width

7mm

Rail Length

108mm

Series

MGN

Material

Stainless Steel

Dynamic Load Rating

980N

Static Load Rating

1240N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Linear Guide Rail


The RS PRO miniature linear guide ways with rail is 180mm in length. All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose. It can sustain load from all the directions and offers high rigidity and accuracy. Recirculating steel balls are held in by a retainer to avoid balls from falling out, even when the blocks are removed from the rail installation.

Features and Benefits


• Unique design

• Lightweight

Applications


• Suitable for miniature equipment

• Linear rails are the backbone of many industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy