RS PRO HG Series, Linear Guide Rail 15 mm width 150 mm Length
- RS Stock No.:
- 176-6684
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€38.24
(exc. VAT)
€47.04
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.24 | - |
| 5 - 9 | €37.47 | 2% |
| 10 - 24 | €36.71 | 4% |
| 25 + | €35.90 | 6% |
*price indicative
- RS Stock No.:
- 176-6684
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Guide Rail | |
| Rail Width | 15mm | |
| Rail Length | 150mm | |
| Series | HG | |
| Material | S55C Carbon Steel | |
| Dynamic Load Rating | 11380N | |
| Static Load Rating | 16970N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Guide Rail | ||
Rail Width 15mm | ||
Rail Length 150mm | ||
Series HG | ||
Material S55C Carbon Steel | ||
Dynamic Load Rating 11380N | ||
Static Load Rating 16970N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Linear Guide Rail
The RS PRO linear block and guide rail standard with rail is 150mm in length. It is heavy-duty linear guide with four ball bearing paths. This product is designed for high loads and rigidity. The ball circulation system ensures light running. The retainers prevent the ball bearings from falling out, in particular when the block is pulled OFF the rail during installation.
Features and Benefits
• Unique design
• High accuracy and rigidity
Applications
• Linear rails are the backbone of many industrial applications
Related links
- RS PRO MGN Series, Linear Guide Rail 15 mm width 150 mm Length
- RS PRO HG Series, Linear Guide Rail 15 mm width 350 mm Length
- RS PRO HG Series, Linear Guide Rail 15 mm width 630 mm Length
- RS PRO HG Series, Linear Guide Rail 15 mm width 430 mm Length
- RS PRO HG Series, Linear Guide Rail 15 mm width 1 m Length
- RS PRO HG Series, Linear Guide Rail 15 mm width 230 mm Length
- NSK Polyurethane Series Linear Guide Rail 15 mm width 150 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 150 mm Length
