THK HSR15-220L(GK) Series, HSR15-220L(GK), Linear Guide Rail 15 mm width 220 mm Length
- RS Stock No.:
- 211-5231
- Mfr. Part No.:
- HSR15-220L(GK)
- Manufacturer:
- THK
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€87.98
(exc. VAT)
€108.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €87.98 | - |
| 5 - 9 | €84.47 | 3% |
| 10 + | €82.70 | 6% |
*price indicative
- RS Stock No.:
- 211-5231
- Mfr. Part No.:
- HSR15-220L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 15mm | |
| Rail Length | 220mm | |
| Series | HSR15-220L(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 15mm | ||
Rail Length 220mm | ||
Series HSR15-220L(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 15 mm width and 220mm length.
Maximum Length 220 mm
Nominal Rail Size 15 mm
Measurement Standard Metric
Rail Screw Size M4.5
Hardness 58 to 64 HRC
Load Capacity 8.33 kN
Related links
- THK SR15 Series Linear Guide Rail 15 mm width 220 mm Length
- THK SHS20-220L(GK) Series Linear Guide Rail 20 mm width 220 mm Length
- THK HSR20-220L(GK) Series Linear Guide Rail 20 mm width 220 mm Length
- THK SHS25-220L(GK) Series Linear Guide Rail 25 mm width 220 mm Length
- THK SR25-220L(GK) Series Linear Guide Rail 25 mm width 220 mm Length
- THK SR20-220L(GK) Series Linear Guide Rail 20 mm width 220 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 220 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 220 mm Length
