THK HSR25-520L(GK) Series, HSR25-520L(GK), Linear Guide Rail 25 mm width 520 mm Length
- RS Stock No.:
- 211-5244
- Mfr. Part No.:
- HSR25-520L(GK)
- Manufacturer:
- THK
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€245.00
(exc. VAT)
€301.35
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €245.00 | - |
| 5 - 9 | €235.21 | 3% |
| 10 + | €230.33 | 5% |
*price indicative
- RS Stock No.:
- 211-5244
- Mfr. Part No.:
- HSR25-520L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 25mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 520mm | |
| Series | HSR25-520L(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 25mm | ||
Product Type Linear Guide Rail | ||
Rail Length 520mm | ||
Series HSR25-520L(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 25mm width and 520mm length.
Length 520mm
Width 25mm
Related links
- THK HSR30-520L(GK) Series Linear Guide Rail 30 mm width 520 mm Length
- THK SHS25 Series Linear Guide Rail 25 mm width 520 mm Length
- THK SR25 Series Linear Guide Rail 25 mm width 520 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 520 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 520 mm Length
- THK SHS30 Series Linear Guide Rail 30 mm width 520 mm Length
- THK HSR20 Series Linear Guide Rail 20 mm width 520 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 520 mm Length
