THK SRS12-170LM(GK) Series, SRS12-170LM(GK), Linear Guide Rail 12 mm width 170 mm Length
- RS Stock No.:
- 211-5274
- Mfr. Part No.:
- SRS12-170LM(GK)
- Manufacturer:
- THK
Get a bulk buy discount
Add 5 more to save €15.35
View bulk pricing optionsSubtotal (1 unit)*
€76.76
(exc. VAT)
€94.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €76.76 | - |
| 5 - 9 | €73.69 | €15.35 |
| 10 + | €72.17 | €45.90 |
*price indicative
- RS Stock No.:
- 211-5274
- Mfr. Part No.:
- SRS12-170LM(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 12mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 170mm | |
| Series | SRS12-170LM(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 12mm | ||
Product Type Linear Guide Rail | ||
Rail Length 170mm | ||
Series SRS12-170LM(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 12mm width and 170mm length.
Length 170mm
Width 12mm
Related links
- THK SRS12-95LM(GK) Series Linear Guide Rail 12 mm width 95 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 70 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 270 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 195 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 145 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 320 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 470 mm Length
- THK SRS12 Series Linear Guide Rail 12 mm width 220 mm Length
