THK SRS15-230LM(GK) Series, SRS15-230LM(GK), Linear Guide Rail 15 mm width 230 mm Length
- RS Stock No.:
- 211-5281
- Mfr. Part No.:
- SRS15-230LM(GK)
- Manufacturer:
- THK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€127.85
(exc. VAT)
€157.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €127.85 |
| 5 - 9 | €122.72 |
| 10 + | €120.18 |
*price indicative
- RS Stock No.:
- 211-5281
- Mfr. Part No.:
- SRS15-230LM(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 230mm | |
| Series | SRS15-230LM(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 230mm | ||
Series SRS15-230LM(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 15mm width and 230mm length.
Length 230mm
Width 15mm
Related links
- THK HRW Series Linear Guide Rail 21 mm width 230 mm Length
- THK SRS15-110LM(GK) Series Linear Guide Rail 15 mm width 110 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 870 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 550 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 190 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 390 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 350 mm Length
- THK SRS15 Series Linear Guide Rail 15 mm width 430 mm Length
