IKO Nippon Thompson LRX Series, LRX15R1500HS2, Linear Guide Rail 16.5 mm width 1.5 m Length
- RS Stock No.:
- 255-0121
- Mfr. Part No.:
- LRX15R1500HS2
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€351.55
(exc. VAT)
€432.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.55 |
*price indicative
- RS Stock No.:
- 255-0121
- Mfr. Part No.:
- LRX15R1500HS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Rail Width | 16.5mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1.5m | |
| Series | LRX | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 11500N | |
| Static Load Rating | 20000N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Rail Width 16.5mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1.5m | ||
Series LRX | ||
Material Carbon Steel | ||
Dynamic Load Rating 11500N | ||
Static Load Rating 20000N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson linear roller way super X is a high performance roller type linear motion rolling guide, featuring high reliability, high rigidity, high accuracy, and smooth motion. Four rows of cylindrical rollers are incorporated in a highly rigid casing with good balance, and the cylindrical rollers in each row are arranged in parallel to each other. Owing to its minimal elastic deformation, stable operation is ensured even under heavy or fluctuating loads. This series is also suitable for applications with vibration and shocks. Various models and sizes are available to meet requirements in each application.
Interchangeable
Stainless steel type
1500 mm length
Related links
- IKO Nippon Thompson LRX Series Linear Guide Rail 16.5 mm width 720 mm Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 21 mm width 960 mm Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 24.5 mm width 960 mm Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 24.5 mm width 1.98 m Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 21 mm width 1.98 m Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 24.5 mm width 3 m Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 15 mm width 1.5 m Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 7mm width 270mm Length
