IKO Nippon Thompson LWH Series, LWH25R960BHS2, Linear Guide Rail 22 mm width 960 mm Length
- RS Stock No.:
- 255-0136
- Mfr. Part No.:
- LWH25R960BHS2
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€259.39
(exc. VAT)
€319.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.39 |
*price indicative
- RS Stock No.:
- 255-0136
- Mfr. Part No.:
- LWH25R960BHS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Rail Width | 22mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 960mm | |
| Series | LWH | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 25200N | |
| Static Load Rating | 28800N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Rail Width 22mm | ||
Product Type Linear Guide Rail | ||
Rail Length 960mm | ||
Series LWH | ||
Material Carbon Steel | ||
Dynamic Load Rating 25200N | ||
Static Load Rating 28800N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson linear way H series contains two rows of steel balls which contact the raceway at four points, enabling stable high accuracy and rigidity even in applications where loads have variable direction and size, or complex loads are applied. This series has the largest load rating and rigidity for a ball type, and is available in a wide range of performances and sizes. Models can be selected according to the application.
Stainless steel
Ultra seal specification
Miniature size
960 mm length
Related links
- IKO Nippon Thompson LWH Series Linear Guide Rail 22 mm width 3 m Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 22 mm width 1.98 m Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 15 mm width 1.5 m Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 18 mm width 720 mm Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 15 mm width 720 mm Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 18 mm width 1.98 m Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 21 mm width 960 mm Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 24.5 mm width 960 mm Length
