Igus, WSQ-06-300, Linear Guide Rail 14 mm width 300 mm Length
- RS Stock No.:
- 747-2682
- Mfr. Part No.:
- WSQ-06-300
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€26.62
(exc. VAT)
€32.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.62 | - |
| 5 - 9 | €25.56 | 3% |
| 10 + | €25.02 | 6% |
*price indicative
- RS Stock No.:
- 747-2682
- Mfr. Part No.:
- WSQ-06-300
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Rail | |
| Rail Width | 14mm | |
| Rail Length | 300mm | |
| Material | Anodised Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Rail | ||
Rail Width 14mm | ||
Rail Length 300mm | ||
Material Anodised Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
Related links
- Igus Linear Guide Rail 27 mm width 300 mm Length
- Igus Linear Guide Rail 14 mm width 600 mm Length
- Igus Linear Guide Rail 27 mm width 600 mm Length
- Igus N Series Linear Guide Rail 17 mm width 300 mm Length
- Igus N Series Linear Guide Rail 40 mm width 300 mm Length
- Igus W Series Linear Guide Rail 27 mm width 300 mm Length
- Igus N Series Linear Guide Rail 27 mm width 300 mm Length
- Igus W Series Linear Guide Rail 40 mm width 300 mm Length
