Accuride DA0115 Series, DA0115-0240RC, Linear Guide Rail 40 mm width 2.4 m Length
- RS Stock No.:
- 787-1474
- Distrelec Article No.:
- 110-79-098
- Mfr. Part No.:
- DA0115-0240RC
- Manufacturer:
- Accuride
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.61
(exc. VAT)
€58.56
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.61 |
| 5 - 9 | €45.70 |
| 10 + | €44.76 |
*price indicative
- RS Stock No.:
- 787-1474
- Distrelec Article No.:
- 110-79-098
- Mfr. Part No.:
- DA0115-0240RC
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Rail Width | 40mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 2.4m | |
| Series | DA0115 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Rail Width 40mm | ||
Product Type Linear Guide Rail | ||
Rail Length 2.4m | ||
Series DA0115 | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Linear Guide Rails
Aluminium Linear motion guides for use with Accuride's stainless steel and polymer recirculating ball carriages. Suitable for a variety of applications including guidance and support for manufacturing equipment, machinery and medical apparatus.
Aluminium
Multiple mounting options
Corrosion resistant
Accuride Linear Guide Rails
Note
Carriages and end stops sold separately
Warning
Not suitable for high torque applications
Related links
- Accuride DA0115 Series Linear Guide Rail 40 mm width 1.2 m Length
- Igus W Series Linear Guide Rail 40 mm width 1 m Length
- Igus N Series Linear Guide Rail 40 mm width 600 mm Length
- Igus N Series Linear Guide Rail 40 mm width 300 mm Length
- Igus N Series Linear Guide Rail 40 mm width 1 m Length
- Igus W Series Linear Guide Rail 40 mm width 600 mm Length
- Igus W Series Linear Guide Rail 40 mm width 300 mm Length
- RS PRO, Linear Guide Rail 28 mm width 600 mm Length
