THK HRW Series, HRW27-460L(GK), Linear Guide Rail 27 mm width 460 mm Length
- RS Stock No.:
- 912-4795
- Mfr. Part No.:
- HRW27-460L(GK)
- Manufacturer:
- THK
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€181.22
(exc. VAT)
€222.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €181.22 | - |
| 5 - 9 | €173.98 | 3% |
| 10 + | €166.72 | 8% |
*price indicative
- RS Stock No.:
- 912-4795
- Mfr. Part No.:
- HRW27-460L(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 27mm | |
| Rail Length | 460mm | |
| Series | HRW | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 11.5kN | |
| Static Load Rating | 20.4kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 27mm | ||
Rail Length 460mm | ||
Series HRW | ||
Material Stainless Steel | ||
Dynamic Load Rating 11.5kN | ||
Static Load Rating 20.4kN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HRW Linear Rails
THK HRW Linear Rails are suitable for use with THK HRW series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications. With a low centre of gravity and large rail width, these HRW Linear Motion Rails can be used in areas where space saving is essential.
Features and Benefits
• Low-profile
• Maintains excellent rigidity
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK HRW Series Linear Guide Rail 27 mm width 640 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 160 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 820 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 280 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 340 mm Length
- THK HSR20-460L(GK) Series Linear Guide Rail 20 mm width 460 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 460 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 460 mm Length
