Igus Linear Guide SLW-1040-250, SLW
- RS Stock No.:
- 667-1361
- Mfr. Part No.:
- SLW-1040-250
- Manufacturer:
- Igus
Image representative of range
Subtotal (1 unit)*
€354.91
(exc. VAT)
€436.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.91 |
*price indicative
- RS Stock No.:
- 667-1361
- Mfr. Part No.:
- SLW-1040-250
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Rail Length | 250mm | |
| Product Type | Linear Guide | |
| Rail Width | 74mm | |
| Carriage Width | 69mm | |
| Carriage Length | 113mm | |
| Series | SLW | |
| Static Load Rating | 2800N | |
| Rail Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Rail Length 250mm | ||
Product Type Linear Guide | ||
Rail Width 74mm | ||
Carriage Width 69mm | ||
Carriage Length 113mm | ||
Series SLW | ||
Static Load Rating 2800N | ||
Rail Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin® SLW - Compact
The DryLin SLW module uses the proven DryLin W technology coupled with a trapezoidal leadscrew drive system. This gives a compact system which can take very high loads, and yet requires no lubrication.
Low profile and compact
High torsional stiffness
Completely supported, lubrication free and long life
Hard-anodized rail
Shaft end supports made of chrome-plated zinc
Related links
- Igus Linear Guide SLW-1040-500, SLW
- Igus Linear Guide Bearing WJRM-01-10-AL WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-BB WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES-FG WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- Igus Linear Guide Carriage TW-12-30 drylin T Series
- Igus Linear Guide Carriage TW-04-09 drylin T Series
