Bosch Rexroth 1 m Long Steel, Aluminium Round Shaft, 25 mm Shaft Diam., Hardness 60 HRC, h6 Tolerance

Subtotal (1 unit)*

€782.81

(exc. VAT)

€962.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€782.81

*price indicative

RS Stock No.:
161-2583
Mfr. Part No.:
R101402500, 1000 MM
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Round Shaft

Shaft Diameter

25mm

Length

1m

Material

Steel, Aluminium

Sub Type

Open Linear Shaft

Hardness

60 HRC

Tolerance

h6

Standards/Approvals

No

RoHS Status: Exempt

Precision steel shaft with ready-mounted aluminium shaft support rails, flanged, extremely high height tolerance

For use with open Linear Bushings

For long guides or high loads where self-supporting shafts cannot be used due to shaft warping

Unlimited length when using interconnecting shafts

Support rails for various requirements

Additional degrees of freedom in circumferential direction compared to profiled guide rails.

For applications where other linear guides tend to warp due to imprecise substructure

Shaft support rail material: Aluminium

Combined with Linear Sets, these shaft support rails can be used to create linear guides with very low height.

Extra rigidity. Carefully adapting the support rail to the Linear Bushing size produces the ideal pressure angle for fitting the shaft which, along with the large fastening bolts, ensures extra rigidity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy