Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft, 30 mm Shaft Diam., Hardness 56 HRC, h6 Tolerance

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€344.24

(exc. VAT)

€423.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€344.24
5 - 9€333.58
10 +€322.90

*price indicative

RS Stock No.:
285-0481
Mfr. Part No.:
LJMR30X1000ESSC2
Manufacturer:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Product Type

Closed Bush Shaft

Shaft Diameter

30mm

Length

1m

Material

Steel

Sub Type

Closed Bush Shaft

Hardness

56 HRC

Tolerance

h6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

LJMR Stainless Steel Shaft


Manufactured from steel X90CrMoV18 (Material No 1.4112)

Surface hardness 56 to 58 HRC approx

Tolerance h6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy