Ewellix Makers in Motion 600 mm Long Aluminium Support Rail, 25 mm Shaft Diam.

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€177.55

(exc. VAT)

€218.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€177.55-
5 - 9€172.043%
10 +€166.556%

*price indicative

RS Stock No.:
489-1642
Mfr. Part No.:
LRCB 25
Manufacturer:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Shaft Diameter

25mm

Product Type

Support Rail

Length

600mm

Material

Aluminium

Sub Type

Support Rail

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Shaft Support Rails


Features and Benefits

·Extruded and machined aluminium construction

·Temperature Range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy