Igus 800 mm Long Aluminium Round Shaft, 16 mm Shaft Diam., Hardness 75 HB, h8 Tolerance
- RS Stock No.:
- 747-2607
- Mfr. Part No.:
- AWMP-16-800
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.38
(exc. VAT)
€71.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.38 |
| 5 - 9 | €56.04 |
| 10 + | €54.86 |
*price indicative
- RS Stock No.:
- 747-2607
- Mfr. Part No.:
- AWMP-16-800
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Shaft Diameter | 16mm | |
| Product Type | Round Shaft | |
| Length | 800mm | |
| Material | Aluminium | |
| Sub Type | Closed Bush Shaft | |
| Hardness | 75 HB | |
| Tolerance | h8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Shaft Diameter 16mm | ||
Product Type Round Shaft | ||
Length 800mm | ||
Material Aluminium | ||
Sub Type Closed Bush Shaft | ||
Hardness 75 HB | ||
Tolerance h8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
AWMP Solid Aluminium Shafts
The recommended shaft material for all linear bearings made from iglidur® J and iglidur® J200
Material: EN AW 6061/6060
Streightness: EN 754-3
Hardness: 75 HB
Surface: Hartanodisiert
Surface hardness: 450 → 550 HV
Related links
- Igus 400 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 1 m Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Igus 1 m Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Bosch Rexroth 800 mm Long Aluminium 16 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Steel 16 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 800 mm Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
