Accuride, DZ3832-0035TR Linear Guide Rail & Slide Assembly, 356 mm Stroke Length
- RS Stock No.:
- 655-713
- Mfr. Part No.:
- DZ3832-0035TR
- Manufacturer:
- Accuride
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 655-713
- Mfr. Part No.:
- DZ3832-0035TR
- Manufacturer:
- Accuride
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Linear Guide Rail & Slide Assembly | |
| Stroke Length | 356mm | |
| Rail Length | 350mm | |
| Rail Width | 45.7mm | |
| Series | 3832TR | |
| Static Load Rating | 45kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Linear Guide Rail & Slide Assembly | ||
Stroke Length 356mm | ||
Rail Length 350mm | ||
Rail Width 45.7mm | ||
Series 3832TR | ||
Static Load Rating 45kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
