Accuride, DZ5321-0070EC-A Linear Guide Rail & Slide Assembly, 700 mm Stroke Length
- RS Stock No.:
- 655-720
- Mfr. Part No.:
- DZ5321-0070EC-A
- Manufacturer:
- Accuride
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€120.58
(exc. VAT)
€148.31
(inc. VAT)
- RS Stock No.:
- 655-720
- Mfr. Part No.:
- DZ5321-0070EC-A
- Manufacturer:
- Accuride
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Stroke Length | 700mm | |
| Product Type | Linear Guide Rail & Slide Assembly | |
| Rail Length | 700mm | |
| Rail Width | 53.1mm | |
| Series | 5321EC | |
| Static Load Rating | 100kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Stroke Length 700mm | ||
Product Type Linear Guide Rail & Slide Assembly | ||
Rail Length 700mm | ||
Rail Width 53.1mm | ||
Series 5321EC | ||
Static Load Rating 100kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE

