Accuride, DZ0115-0100RS Mild Steel Linear Slides, 937 mm Stroke Length
- RS Stock No.:
- 699-8521
- Mfr. Part No.:
- DZ0115-0100RS
- Manufacturer:
- Accuride
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.95 |
| 5 - 9 | €28.75 |
| 10 + | €28.15 |
*price indicative
- RS Stock No.:
- 699-8521
- Mfr. Part No.:
- DZ0115-0100RS
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Linear Slides | |
| Stroke Length | 937mm | |
| Rail Length | 1.016m | |
| Carriage Width | 60.3mm | |
| Rail Width | 35.1mm | |
| Series | 0115RS | |
| Carriage Length | 76.2mm | |
| Rail Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Linear Slides | ||
Stroke Length 937mm | ||
Rail Length 1.016m | ||
Carriage Width 60.3mm | ||
Rail Width 35.1mm | ||
Series 0115RS | ||
Carriage Length 76.2mm | ||
Rail Material Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
