THK, ER1025+140L Linear Slides, 56 mm Stroke Length

Image representative of range

Subtotal (1 unit)*

€472.88

(exc. VAT)

€581.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€472.88

*price indicative

RS Stock No.:
742-4056
Mfr. Part No.:
ER1025+140L
Manufacturer:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Stroke Length

56mm

Product Type

Linear Slides

Rail Length

140mm

Carriage Width

25mm

Series

ER1025

Carriage Length

56mm

Dynamic Load Rating

215N

Static Load Rating

315N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Precision Linear Slide Pack THK ER Series


THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.

Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.

Design Benefits


The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.

Ball Slide Tables, Precision


Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Note

Installation of the outer rail of the Linear Slide Packs ER513 and ER616 models requires use of pan head screws, size 0, to avoid the possibility of the screw head fouling the inner block.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy