Johnson Electric Linear Solenoid 42.67 mm

Subtotal (1 unit)*

€59.67

(exc. VAT)

€73.39

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +€59.67

*price indicative

RS Stock No.:
173-6447
Mfr. Part No.:
152097-225
Manufacturer:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Product Type

Linear Solenoid

Action

Pull

Duty Cycle

100%

Closed Power Continuous

11W

Length

42.67mm

Standards/Approvals

No

Coil Resistance

11.49Ω

COO (Country of Origin):
US
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life of 25 million actuations. The customizable STA platform is available in a variety of sizes in both push and pull engagement which is well suited for lock/latch operations. The STA Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.

STA® Series has enhanced design features and improved performance

Push and pull models

Strokes up to 2-1/2"

Life rating of 25 million

actuations for STA designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy